
This 600V 30A DIN rail fuse is a Class CC device with a lead-free termination. It operates within a temperature range of -20°C to 120°C and is available in bulk packaging. The fuse is compliant with UL, CSA, UR, and IEC approvals, but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CHM1DU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, UR, IEC, CCC |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | Class CC |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM1DU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
