
The Eaton CHM2D is a 2-pole, 2-circuit fuse holder designed for DIN rail mounting. It has a current rating of 30A and can accommodate fuses with a 0.394" diameter and 1.496" length. The holder is illuminated and suitable for use with 600V DC-rated fuses. It is available in bulk packaging with six units per package.
Sign in to ask questions about the Eaton CHM2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CHM2D technical specifications.
| Color | White |
| Current Rating | 30A |
| Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.633218oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
