Fuse Holder Modular
Eaton CHM2DI technical specifications.
| Color | White |
| Current Rating | 30A |
| Fuse Size | 1.496" L x 0.394" Dia (38mm x 10mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 12 |
| Series | CH |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.73904oz |
| RoHS | Compliant |
No datasheet is available for this part.