
The Eaton CHM3 is a 3-pole, 32A fuse rated for 600V DC and 690V AC. It features an illuminated indication of blown status and is designed for mounting on DIN rail. The fuse has a screw termination and is available in a bulk packaging configuration.
Eaton CHM3 technical specifications.
| Color | White |
| Current Rating | 32A |
| Fuse Size | 1.496" L x 0.394" Dia (38mm x 10mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 6.4oz |
| RoHS | Compliant |
No datasheet is available for this part.