
This 3-pole fuse holder is designed for DIN rail mounting and features a current rating of 32A. It has a voltage rating of 600V DC and 690V AC, and is suitable for use with fuses of 0.394" diameter x 1.496" length. The holder is made of polyester and has a white color. It is available in bulk packaging and has a weight of 5.467464 oz.
Sign in to ask questions about the Eaton CHM3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CHM3D technical specifications.
| Body Material | Polyester |
| Color | White |
| Current Rating | 32A |
| Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 600V |
| Weight | 5.467464oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
