Sign in to ask questions about the Eaton CHM3DNI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CHM3DNI technical specifications.
| Color | White |
| Current Rating | 32A |
| Fuse Size | 1.496" L x 0.394" Dia (38mm x 10mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 600V |
| Weight | 10.128001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM3DNI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.