
Eaton CHM3DNSI technical specifications.
| Color | White |
| Current Rating | 60A |
| Illumination Type | Illuminated |
| Number of Poles | 3 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | CHM |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM3DNSI to view detailed technical specifications.
No datasheet is available for this part.