The CHM4D is a 4-pole 4-circuit fuse holder designed for DIN rail mounting, rated for 600V DC and 32A current. It features a screw termination and is available in a bulk packaging configuration. The fuse holder measures 1.496 inches in length and 0.394 inches in diameter, with a weight of 8.8 ounces. It is suitable for use in high-voltage applications up to 690V.
Sign in to ask questions about the Eaton CHM4D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CHM4D technical specifications.
| Color | White |
| Current Rating | 32A |
| Fuse Size | 1.496" L x 0.394" Dia (38mm x 10mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 8.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM4D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
