FUSE HOLDER 4POS CLASS CC
Checking distributor stock and pricing after the page loads.
Eaton CHM4DU technical specifications.
| Current Rating | 30A |
| Fuse Size | Class CC |
| Mount | DIN Rail |
| Number of Circuits | 4 |
| Package Quantity | 3 |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| RoHS | Compliant |