Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CHW53197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Safety |
| Actuator Style | Eyelet Pull |
| Max Current Rating | 10@600VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Termination Style | Conduit |
| Device Type | Linear |
| Mounting | Flange Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Product Length/Depth | 444mm |
| Product Height | 146mm |
| Product Width | 146mm |
| Product Weight | 4.3kg |
| Type | Double end |
| RoHS Version | 2002/95/EC |
| Standards Type | IEC |
| Iecex/atex Hazardous Rating | Zone 21 |
| Iecex/atex Hazardous Rating | Zone 22 |
| Ingress Protection (ip) Ratings | IP66 |
Download the complete datasheet for Eaton CHW53197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.