
Flange housing Lower part blackUpper part white 100 x 160 mm PC IP 65 With mounting plate, CI-K2-100-M, Eaton
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black, White |
| Material | PC |
| Mount | Flanges |
| Ratings | IP65 |
| RoHS | Compliant |
