
Flange housing Lower part blackUpper part white 100 x 160 mm PC IP 65 with DIN rail 35 mm, CI-K 2-145-TS, Eaton
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black, White |
| Material | PC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
