Inductor Power 0.4uH/0.05uH 20% 1MHz Ferrite 35A 0.00035Ohm DCR T/R
Eaton CL0904-3-50TR-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 80A |
| DC Resistance (DCR) | 0.35mR |
| Depth | 9.5mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 50nH |
| Length | 1.075inch |
| Max DC Current | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CL |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.559inch |
| RoHS | Compliant |
No datasheet is available for this part.