Eaton CL1108-2-50TR-R technical specifications.
| Core Material | Ferrite |
| Depth | 11.5mm |
| Height | 8mm |
| Inductance | 50nH |
| Max DC Current | 80A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL1108 |
| Tolerance | 20% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CL1108-2-50TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
