
Inductor Power 0.4uH/0.05uH 20% 1MHz Ferrite 80A 0.00028Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CL1108-3-50TR-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 80A |
| DC Resistance (DCR) | 0.28mR |
| Depth | 11.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 50nH |
| Length | 1.063inch |
| Max DC Current | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CL1108-3-50TR-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.