Eaton CM100CF technical specifications.
| Approvals | CSA, IEC |
| Current Rating | 100A |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | CM-CF |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 7.680001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CM100CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
