Eaton CM60CF technical specifications.
| Color | Black |
| Current Rating | 60A |
| Illumination Type | Illuminated |
| Mount | DIN Rail, Stud |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CM-CF |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 8.400001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CM60CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.