
Surface mountable single-phase EMI/RFI power line filter featuring a ferrite core. Rated for 1.15A DC current, it offers 131µH inductance and a maximum DC resistance of 100mΩ. Operating across a temperature range of -40°C to 160°C, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton CMS1-12-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CMS1-12-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.15A |
| Current Rating | 1.15A |
| DC Current | 1.15A |
| DC Resistance (DCR) | 100mR |
| Depth | 7.2mm |
| Height | 2.6mm |
| Inductance | 131uH |
| Length | 9.4mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Mounting Style | HORIZONTAL |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.016oz |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS1-12-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
