Common Mode Chokes Dual 250uH 100kHz 0.85A 0.186Ohm DCR SMD T/R
Eaton CMS1-14 technical specifications.
| Max Operating Temperature | 160 |
| Min Operating Temperature | -40 |
| Width | 7.2 |
| Length | 9.4 |
| Manufacturer Series | CMS |
| Height | 2.6 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.