This common mode choke features a ferrite core with an inductance of 22uH and a DC resistance of 8.9mR. It can handle a maximum DC current of 3.8A and operates within a temperature range of -40°C to 160°C. The choke is available in a surface mount package and is packaged on a tape and reel for easy installation.
Sign in to ask questions about the Eaton CMS1-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CMS1-4 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 3.8A |
| DC Resistance (DCR) | 8.9mR |
| Depth | 7.2mm |
| Inductance | 22uH |
| Length | 9.4mm |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 100kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CMS1-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.