
Single-phase EMI/RFI power line filter, surface mountable with ferrite core. Features 3.6A DC current rating, 25µH inductance, and 10mΩ DC resistance. Operates from -40°C to 160°C, with a 2-line configuration. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton CMS1-5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CMS1-5-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 3.6A |
| DC Current | 3.6A |
| DC Resistance (DCR) | 10mR |
| Depth | 7.2mm |
| Height | 2.6mm |
| Inductance | 25uH |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.016oz |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS1-5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
