
The CMS1-9-R is a surface mount common mode choke from Eaton with a ferrite core and a maximum operating temperature of 160°C. It has a coil resistance of 35mR and an inductance of 62uH. The choke is designed for use in power and signal line applications and is available in a tape and reel packaging format with 2000 units per package.
Eaton CMS1-9-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 35mR |
| Core Material | Ferrite |
| Current | 1.9A |
| DC Resistance (DCR) | 35mR |
| Depth | 7.2mm |
| Height | 0.102inch |
| Inductance | 62uH |
| Lead Free | Lead Free |
| Length | 0.37inch |
| Max Current Rating | 1.9A |
| Max DC Current | 1.9A |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CMS |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS1-9-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.