Dual common mode choke featuring 700µH inductance per line, designed for power and signal line applications. This surface mount component operates with a maximum DC current of 800mA and a low DC resistance of 230mΩ. Constructed with a ferrite core, it offers a wide operating temperature range from -40°C to 160°C. The unshielded, SMD/SMT package is supplied on tape and reel for efficient automated assembly.
Eaton CMS2-11-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 230mR |
| Core Material | Ferrite |
| Current | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 230mR |
| Depth | 11.43mm |
| Height | 6mm |
| Inductance | 700uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.016oz |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS2-11-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.