
Dual common mode choke with 915µH inductance, designed for power and signal line applications. Features a 670mA current rating, 330mΩ DC resistance, and operates at 100kHz. Encased in a surface-mount (SMD/SMT) ferrite core package, this unshielded component offers a wide operating temperature range from -40°C to 160°C. Supplied on tape and reel for automated assembly.
Eaton CMS2-12-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 330mR |
| Core Material | Ferrite |
| Current | 670mA |
| DC Current | 670mA |
| DC Resistance (DCR) | 330mR |
| Depth | 11.43mm |
| Height | 6mm |
| Inductance | 915uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Current Rating | 670mA |
| Max DC Current | 670mA |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.048oz |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS2-12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.