This ferrite EMI filter features a 57uH inductance and 12mR coil resistance. It has a maximum current rating of 3.6A and operates within a temperature range of -40°C to 160°C. The filter is packaged in a RoHS compliant SMD/SMT package and is available in quantities of 800 per reel.
Sign in to ask questions about the Eaton CMS2-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CMS2-3-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 12mR |
| Core Material | Ferrite |
| DC Current | 3.6A |
| DC Resistance (DCR) | 12mR |
| Depth | 11.43mm |
| Height | 6mm |
| Inductance | 57uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Current Rating | 3.6A |
| Max DC Current | 3.6A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.048oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS2-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
