
Surface mountable single-phase EMI/RFI power line filter featuring a ferrite core. This RoHS compliant component offers a 1.6A current rating and 270µH inductance, with a maximum DC resistance of 60mΩ. Designed for horizontal mounting, it operates across a temperature range of -40°C to 160°C and is supplied in tape and reel packaging.
Eaton CMS2-7-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.6A |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 60mR |
| Depth | 11.43mm |
| Height | 6mm |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Current Rating | 1.6A |
| Max DC Current | 1.6A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Mounting Style | HORIZONTAL |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS2-7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.