The CMS Series Ferrite EMI Filter features a 360uH inductance and 1.35A current rating. It is constructed with a ferrite core material and has a coil resistance of 84mR. The filter is designed for surface mount applications and is available in a RoHS compliant package. Operating temperature range is -40°C to 160°C.
Sign in to ask questions about the Eaton CMS2-8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CMS2-8-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 84mR |
| Core Material | Ferrite |
| Current | 1.35A |
| DC Resistance (DCR) | 84mR |
| Height | 6mm |
| Inductance | 360uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 1.35A |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.048oz |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS2-8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
