
Surface mount single-phase EMI/RFI power line filter featuring a 5.7A current rating and 28µH inductance. Constructed with a ferrite core, this filter offers a low 5mΩ DC resistance and operates within a -40°C to 160°C temperature range. Designed for horizontal mounting, it is RoHS compliant and packaged for tape and reel.
Eaton CMS3-1-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 5mR |
| Core Material | Ferrite |
| Current | 5.7A |
| Current Rating | 5.7A |
| DC Current | 5.7A |
| DC Resistance (DCR) | 5mR |
| Depth | 13.97mm |
| Height | 6mm |
| Inductance | 28uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 5.7A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Mounting Style | HORIZONTAL |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.08oz |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS3-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
