Common Mode Chokes Dual 1250uH 100kHz 0.88A 0.21Ohm DCR SMD T/R
Eaton CMS3-13 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1250uH |
| Leakage Inductance | 7.8uH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.88A |
| Max DC Resistance | 0.21(Typ)Ohm |
| Withstand Voltage | 300VDC |
| Mounting | Surface Mount |
| Product Length | 13.97mm |
| Product Depth | 13.97mm |
| Height | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 160°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.