Common Mode Chokes Dual 260uH 100kHz 2.85A 0.02Ohm DCR SMD T/R
Eaton CMS3-6 technical specifications.
| Core Material | Ferrite |
| Depth | 13.97mm |
| Height | 6mm |
| Inductance | 260uH |
| Max DC Current | 2.85A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CMS3-6 to view detailed technical specifications.
No datasheet is available for this part.