
Surface mountable single-phase EMI/RFI power line filter featuring a ferrite core. This component offers a 1.7A current rating and 400µH inductance, with a low DC resistance of 53mΩ. Designed for operation between -40°C and 160°C, it is supplied in tape and reel packaging for automated assembly.
Sign in to ask questions about the Eaton CMS3-9-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CMS3-9-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 53mR |
| Depth | 13.97mm |
| Height | 6mm |
| Inductance | 400uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max Current Rating | 1.7A |
| Max DC Current | 1.7A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Mounting Style | HORIZONTAL |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.08oz |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS3-9-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
