
Dual common mode choke featuring 66mH inductance per line, designed for power and signal line filtering. Operates with a maximum current of 740mA and a low DC resistance of 1.2 Ohms. This through-hole component utilizes a ferrite core and operates across a temperature range of -40°C to 85°C. Termination is radial with pin leads, and it is supplied in bulk packaging.
Eaton CMT1-1-R technical specifications.
| Core Material | Ferrite |
| Current | 740mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 22mm |
| Height | 36.5mm |
| Inductance | 66mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 1.161inch |
| Max Current Rating | 740mA |
| Max DC Current | 740mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.2R |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.016oz |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT1-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.