Dual common mode choke with 940µH inductance at 10kHz, rated for 6.05A maximum DC current. Features a low 18mΩ DC resistance and a ferrite core. Designed for through-hole mounting with radial pin termination. Operates across a wide temperature range from -40°C to 85°C. This unshielded component is lead-free and RoHS compliant.
Eaton CMT1-10-R technical specifications.
| Core Material | Ferrite |
| Current | 6.05A |
| DC Resistance (DCR) | 18mR |
| Depth | 22mm |
| Height | 1.437inch |
| Inductance | 940uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 1.161inch |
| Max Current Rating | 6.05A |
| Max DC Current | 6.05A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.016oz |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT1-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
