
Dual common mode choke with 49mH inductance, designed for power and signal line applications. Features a ferrite core, 880mA current rating, and 850mΩ DC resistance. This through-hole component offers a vertical mounting style with radial pin terminations. Operating temperature range is -40°C to 85°C.
Eaton CMT1-2-R technical specifications.
| Core Material | Ferrite |
| Current | 880mA |
| Current Rating | 880mA |
| DC Resistance (DCR) | 850mR |
| Depth | 22mm |
| Height | 36.5mm |
| Inductance | 49mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 1.161inch |
| Max Current Rating | 880mA |
| Max DC Current | 880mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Style | VERTICAL |
| Number of Lines | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 1.2oz |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT1-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.