Common Mode Chokes Dual 28000uH 10kHz 1.13A 0.5Ohm DCR Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Eaton CMT1-3 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 28000u(Min)H |
| Test Frequency | 10kHz |
| Maximum DC Current | 1.13A |
| Max DC Resistance | 0.5(Typ)Ohm |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 29.5mm |
| Product Depth | 22mm |
| Height | 36.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.