
Dual common mode choke with 28mH inductance per line, designed for power and signal line applications. Features a ferrite core, 1.13A maximum DC current rating, and 500mΩ DC resistance. Operates across a -40°C to 85°C temperature range. This through-hole component offers radial termination and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CMT1-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CMT1-3-R technical specifications.
| Core Material | Ferrite |
| Current | 1.13A |
| DC Resistance (DCR) | 500mR |
| Depth | 22mm |
| Height | 36.5mm |
| Inductance | 28mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 1.161inch |
| Max Current Rating | 1.13A |
| Max DC Current | 1.13A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 0.5R |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.016oz |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT1-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
