
Dual common mode choke with 21mH inductance per line, designed for power and signal line applications. Features a ferrite core, 1.37A maximum current rating, and 350mΩ DC resistance. Operates across a wide temperature range of -40°C to 85°C. Through-hole mounting with radial pin termination. RoHS compliant and lead-free.
Eaton CMT1-4-R technical specifications.
| Core Material | Ferrite |
| Current | 1.37A |
| DC Current | 1.37A |
| DC Resistance (DCR) | 350mR |
| Depth | 22mm |
| Height | 36.5mm |
| Inductance | 21mH |
| Lead Free | Lead Free |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 29.5mm |
| Max Current Rating | 1.37A |
| Max DC Current | 1.37A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 1.264oz |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT1-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
