
Dual Common Mode Choke, 7.5mH inductance, designed for power and signal lines. Features a 2.27A current rating and 130mΩ DC resistance. Operates across a -40°C to 85°C temperature range. This through-hole component utilizes a ferrite core and radial pin termination.
Eaton CMT1-6-R technical specifications.
| Core Material | Ferrite |
| Current | 2.27A |
| DC Resistance (DCR) | 130mR |
| Depth | 22mm |
| Height | 36.5mm |
| Inductance | 7.5mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 1.161inch |
| Max Current Rating | 2.27A |
| Max DC Current | 2.27A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.016oz |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT1-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.