The CMT1-7 is a dual common mode choke from Eaton, designed for power line applications. It features a minimum inductance of 4200uH and can withstand a maximum DC current of 2.89A. The device has a maximum DC resistance of 0.08 ohms and a withstand voltage of 2.4kVAC. It is mounted through a hole and has dimensions of 29.5mm in length, 22mm in depth, and 36.5mm in height. The CMT1-7 operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 4200u(Min)H |
| Test Frequency | 10kHz |
| Maximum DC Current | 2.89A |
| Max DC Resistance | 0.08(Typ)Ohm |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 29.5mm |
| Product Depth | 22mm |
| Height | 36.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |