
Dual common mode choke with 1.85mH inductance per line, designed for power and signal line applications. Features a 4.53A maximum DC current rating and a low 33mΩ DC resistance. Operates across a wide temperature range from -40°C to 85°C. This through-hole component utilizes a ferrite core and radial pin termination, supplied in bulk packaging.
Eaton CMT1-9-R technical specifications.
| Core Material | Ferrite |
| Current | 4.53A |
| DC Resistance (DCR) | 33mR |
| Depth | 22mm |
| Height | 36.5mm |
| Inductance | 1.85mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 1.161inch |
| Max Current Rating | 4.53A |
| Max DC Current | 4.53A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 0.033R |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.016oz |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT1-9-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.