
Dual common mode choke with 1.6mH inductance and 5.75A maximum current rating. Features 26mR DC resistance and a ferrite core for power and signal line applications. Designed for through-hole mounting with radial pin termination, operating from -40°C to 85°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
Eaton CMT2-10-R technical specifications.
| Core Material | Ferrite |
| Current | 5.75A |
| DC Resistance (DCR) | 26mR |
| Depth | 26.5mm |
| Height | 44.5mm |
| Inductance | 1.6mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 1.437inch |
| Max Current Rating | 5.75A |
| Max DC Current | 5.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Resistance | 0.026R |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.016oz |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT2-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
