Common Mode Chokes Dual 6000uH 10kHz 3.4A 0.07Ohm DCR Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Eaton CMT2-5-R technical specifications.
| Core Material | Ferrite |
| Current | 3.4A |
| DC Resistance (DCR) | 70mR |
| Height | 1.752inch |
| Inductance | 6mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 1.437inch |
| Max DC Current | 3.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Resistance | 0.07R |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.016oz |
| Width | 1.043inch |
| RoHS | Compliant |