
Dual common mode choke with 5.4mH inductance per line, rated for 2A DC current. Features a ferrite core, 120mΩ maximum DC resistance, and operates within a -40°C to 85°C temperature range. This through-hole component has a 15mm lead pitch and radial termination, designed for power and signal line applications.
Eaton CMT3-1-R technical specifications.
| Core Material | Ferrite |
| Current | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 120mR |
| Diameter | 25mm |
| Height | 14mm |
| Inductance | 5.4mH |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 0.984inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.416oz |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT3-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
