
Dual common mode choke with 3.5mH inductance per line, designed for power and signal lines. Features a 2.6A maximum DC current rating and a low 0.08 Ohm DC resistance. Operates across a wide temperature range from -40°C to 85°C. This through-hole component utilizes a ferrite core and radial pin termination, suitable for bulk packaging.
Eaton CMT3-2-R technical specifications.
| Core Material | Ferrite |
| Current | 2.6A |
| DC Resistance (DCR) | 80mR |
| Diameter | 25mm |
| Height | 14mm |
| Inductance | 3.5mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 0.984inch |
| Max Current Rating | 2.6A |
| Max DC Current | 2.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 140 |
| Packaging | Bulk |
| Resistance | 0.08R |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.4oz |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT3-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.