
Dual common mode choke with 2.7mH inductance per line, rated for 3A maximum DC current. Features a ferrite core, 55mΩ DC resistance, and operates across a -40°C to 85°C temperature range. This through-hole component has radial pin terminations and is unshielded. RoHS compliant and lead-free.
Eaton CMT3-3-R technical specifications.
| Core Material | Ferrite |
| Current | 3A |
| DC Resistance (DCR) | 55mR |
| Height | 14mm |
| Inductance | 2.7mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 0.984inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.448oz |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT3-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
