Dual common mode choke with 5.4mH inductance per line, rated for 2A maximum DC current. Features a ferrite core, 0.12 Ohm DC resistance, and operates across a -40°C to 85°C temperature range. This through-hole component is unshielded with radial pin termination and is supplied in bulk packaging.
Eaton CMT4-1-R technical specifications.
| Core Material | Ferrite |
| Current | 2A |
| DC Resistance (DCR) | 120mR |
| Depth | 15.4mm |
| Height | 25.5mm |
| Inductance | 5.4mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 0.984inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 112 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.12R |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.016oz |
| Width | 0.606inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT4-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.