
Dual common mode choke with 3.5mH inductance per line, designed for power and signal line applications. Features a 2.6A maximum current rating and 80mΩ DC resistance. Operates across a -40°C to 85°C temperature range with a ferrite core. This through-hole component offers radial termination and is RoHS compliant.
Eaton CMT4-2-R technical specifications.
| Core Material | Ferrite |
| Current | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 80mR |
| Depth | 15.4mm |
| Height | 25.5mm |
| Inductance | 3.5mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 25mm |
| Max Current Rating | 2.6A |
| Max DC Current | 2.6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 112 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.4oz |
| Width | 0.606inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT4-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
