
Dual common mode choke with 530µH inductance per line, designed for power and signal lines. Features a 6.5A current rating and a low 13mΩ DC resistance (DCR). Operates across a wide temperature range from -40°C to 85°C. This through-hole component utilizes a ferrite core and radial pin termination for vertical mounting.
Eaton CMT4-6-R technical specifications.
| Core Material | Ferrite |
| Current | 6.5A |
| Current Rating | 6.5A |
| DC Current | 6.5A |
| DC Resistance (DCR) | 13mR |
| Depth | 15.4mm |
| Height | 25.5mm |
| Inductance | 530uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 25mm |
| Max Current Rating | 6.5A |
| Max DC Current | 6.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Style | VERTICAL |
| Number of Lines | 2 |
| Package Quantity | 112 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.432oz |
| Width | 0.606inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT4-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
