This fixed inductor features a ferrite core material and a 490nH inductance value. It has a maximum DC current rating of 40A and a tolerance of 20%. The inductor is packaged in bulk quantities of 100 units and is compliant with RoHS regulations. It measures 8.5mm in depth and 4.8mm in height, with a weight of 0.192oz.
Eaton CPL-3-50-R technical specifications.
| Core Material | Ferrite |
| Depth | 8.5mm |
| Height | 4.8mm |
| Inductance | 490nH |
| Max DC Current | 40A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPL, CPLA, CPLE |
| Tolerance | 20% |
| Weight | 0.192oz |
| RoHS | Compliant |
No datasheet is available for this part.