Eaton CPL-4-50TR-R technical specifications.
| Core Material | Ferrite |
| Depth | 8.5mm |
| Height | 4.8mm |
| Inductance | 50nH |
| Max DC Current | 40A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPL, CPLA, CPLE |
| Tolerance | 20% |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CPL-4-50TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.